There are no models available for this part yet.
Overview of KPT01B12-10PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT01B12-10PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-KPT01B12-10PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 PIN RECP | 0 |
|
$75.6000 / $88.9500 | Order Now | |
DISTI #
70876893
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT01B12-10PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.4200 / $100.4800 | RFQ | |
DISTI #
KPT01B12-10PW
|
PEI Genesis | KPT 10C 10#20 PIN RECP Min Qty: 1 | 23 |
|
$67.0100 / $77.3200 | Buy Now |
CAD Models for KPT01B12-10PW by ITT Interconnect Solutions
Part Data Attributes for KPT01B12-10PW by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Want to compare parts?
-
ITT Interconnect SolutionsCircular Connector; Body Material:Aluminum Alloy; Series:KPT01; No. of Contacts:10; Connector Shell Size:12; Connecting Termination:Solder; Circular Shell Style:Cable Receptacle; Circular Contact Gender:Pin; Insert Arrangement:12-10 RoHS Compliant: NoVS
-