Part Details for KPT01A8-3P by ITT Interconnect Solutions
Overview of KPT01A8-3P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01A8-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7678
|
Newark | Itt Cannon |Itt Cannon KPT01A8-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1400 / $34.6000 | Buy Now |
DISTI #
KPT01A8-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT01A8-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT01A8-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT01A8-3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70876875
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT01A8-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2400 / $57.9300 | RFQ |
|
Onlinecomponents.com | MIL Series Circular Connector - Cable Connecting Plug - Shell 8 - 3 Contacts - Solder Pins Installed - Aluminum Alloy RoHS: Compliant |
1 Partner Stock |
|
$19.5500 / $25.8900 | Buy Now |
|
Master Electronics | MIL Series Circular Connector - Cable Connecting Plug - Shell 8 - 3 Contacts - Solder Pins Installed - Aluminum Alloy RoHS: Compliant |
1 Partner Stock |
|
$19.5500 / $25.8900 | Buy Now |
Part Details for KPT01A8-3P
KPT01A8-3P CAD Models
KPT01A8-3P Part Data Attributes
|
KPT01A8-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01A8-3P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT01; No. of Contacts:3; Connector Shell Size:8; Connecting Termination:Solder; Circular Shell Style:Cable Receptacle; Circular Contact Gender:Pin; Insert Arrangement:8-3 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |