Part Details for KPT01A16-8P by ITT Interconnect Solutions
Results Overview of KPT01A16-8P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT01A16-8P Information
KPT01A16-8P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT01A16-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486255
|
Farnell | CONNECTOR, CIRCULAR, SIZE 16, 8WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 92 |
|
$117.6709 | Buy Now |
DISTI #
IKPT01A16-8P-ND
|
DigiKey | CONN RCPT MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$40.5800 / $48.3800 | Buy Now |
DISTI #
KPT01A16-8P
|
Avnet Americas | - Bulk (Alt: KPT01A16-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk |
55 |
|
RFQ | |
DISTI #
695-KPT01A16-8P
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#16 PIN RECP | 0 |
|
$49.8400 / $63.7100 | Order Now |
DISTI #
70876856
|
RS | Circular Connector Metal Commercial KPT Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.6100 / $63.7100 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port RoHS: Compliant | 0 |
|
$58.3800 / $107.5700 | Buy Now |
DISTI #
KPT01A16-8P
|
PEI Genesis | KPT 8C 8#16 PIN RECP Min Qty: 1 | 87 |
|
$34.4700 / $38.7100 | Buy Now |
|
Master Electronics | Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port RoHS: Compliant | 0 |
|
$58.3800 / $107.5700 | Buy Now |
|
Vyrian | Connectors | 95 |
|
RFQ |
Part Details for KPT01A16-8P
KPT01A16-8P CAD Models
KPT01A16-8P Part Data Attributes
|
KPT01A16-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01A16-8P
ITT Interconnect Solutions
KPT01A16-8P,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
KPT01A16-8P Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (4.4-7.0 in-lbs) to ensure secure connections.
-
Yes, the KPT01A16-8P is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
Yes, the KPT01A16-8P is rated for outdoor use, with a temperature range of -40°C to 125°C and a rating of IP67 (dust-tight and waterproof).
-
The maximum wire size that can be used with the KPT01A16-8P is 16 AWG (1.5 mm²).
-
Yes, the KPT01A16-8P is rated for high-temperature applications, with a maximum operating temperature of 125°C (257°F).