Part Details for KPT01A14-19P by ITT Interconnect Solutions
Results Overview of KPT01A14-19P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT01A14-19P Information
KPT01A14-19P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT01A14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473226
|
Farnell | CONNECTOR, CIRCULAR, SIZE 14, 19WAY RoHS: Not Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Each | 129 |
|
$142.8594 | Buy Now |
DISTI #
IKPT01A14-19P-ND
|
DigiKey | CONN RCPT MALE 19P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$48.0800 / $57.3300 | Buy Now |
DISTI #
KPT01A14-19P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT01A14-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2218 / $50.2190 | Buy Now |
DISTI #
965-KPT01A1419P
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 PIN RECP RoHS: Not Compliant | 0 |
|
$45.3700 / $49.1800 | Order Now |
DISTI #
71809026
|
RS | Connector,26482,Series I, Pin, Cable connecting plug19 contacts size 20 | ITT Cannon KPT01A14-19P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$82.5400 | RFQ |
DISTI #
ITTKPT01A14-19P
|
Heilind Electronics | KPT01A14-19P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port RoHS: Compliant |
29 On Order |
|
$42.1400 / $86.0000 | Buy Now |
DISTI #
ITTKPT01A14-19P
|
Interstate Connecting Components | KPT01A14-19P | 0 |
|
Buy Now | |
DISTI #
KPT01A14-19P
|
PEI Genesis | KPT 19C 19#20 PIN RECP Min Qty: 1 | 25 |
|
$43.2000 / $45.8600 | Buy Now |
DISTI #
KPT01A14-19P
|
ECCO | 29 |
|
$86.0000 | Buy Now |
Part Details for KPT01A14-19P
KPT01A14-19P CAD Models
KPT01A14-19P Part Data Attributes
|
KPT01A14-19P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01A14-19P
ITT Interconnect Solutions
KPT01A14-19P
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |