There are no models available for this part yet.
Overview of KPT01A12-8S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT01A12-8S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT01A12-8S-ND
|
DigiKey | CONN RCPT FMALE 8P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
KPT01A12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT01A12-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT01A12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT01A12-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT01A12-8S
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#20 SKT RECP | 0 |
|
$36.7300 / $58.7100 | Order Now | |
Onlinecomponents.com | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port RoHS: Compliant | 0 |
|
$51.6800 / $109.4700 | Buy Now | ||
DISTI #
KPT01A12-8S
|
PEI Genesis | KPT 8C 8#20 SKT RECP Min Qty: 1 | 1837 |
|
$27.3500 / $38.9300 | Buy Now | |
Master Electronics | Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port RoHS: Compliant | 0 |
|
$51.6800 / $109.4700 | Buy Now |
CAD Models for KPT01A12-8S by ITT Interconnect Solutions
Part Data Attributes for KPT01A12-8S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL 26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
12
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|