Part Details for KPT01A12-3S by ITT Interconnect Solutions
Results Overview of KPT01A12-3S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT01A12-3S Information
KPT01A12-3S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT01A12-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473216
|
element14 Asia-Pacific | , 12, 3 RoHS: Not Compliant Min Qty: 1 Container: Each | 326 |
|
$59.2900 | Buy Now |
DISTI #
KPT01A12-3S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT01A12-3S... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8160 / $38.5710 | Buy Now |
DISTI #
965-KPT01A123S
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#16 SKT RECP RoHS: Not Compliant | 0 |
|
$29.3400 / $35.6100 | Order Now |
DISTI #
ITTKPT01A12-3S
|
Heilind Electronics | KPT01A12-3S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$36.3500 / $74.1700 | Buy Now |
DISTI #
ITTKPT01A12-3S
|
Interstate Connecting Components | KPT01A12-3S | 0 |
|
Buy Now | |
DISTI #
045473-0002
|
Avnet Abacus | Conn MILC26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port (Alt: 045473-0002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$36.3500 / $74.1700 | Buy Now |
Part Details for KPT01A12-3S
KPT01A12-3S CAD Models
KPT01A12-3S Part Data Attributes
|
KPT01A12-3S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01A12-3S
ITT Interconnect Solutions
KPT01A12-3S
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |