Part Details for KPT01A12-10S by ITT Interconnect Solutions
Results Overview of KPT01A12-10S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT01A12-10S Information
KPT01A12-10S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT01A12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2586
|
Newark | Circular Connector Receptacle Size 12, 10 Position, Cable, Product Range:Kpt Series, Equivalent Mi... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$41.8400 / $47.4100 | Buy Now |
DISTI #
IKPT01A12-10S-ND
|
DigiKey | CONN RCPT FMALE 10P GOLD SLD CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT01A12-10S
|
Avnet Americas | Circular Connector, KPT, Cable Mount Receptacle, 10 Contacts, Solder Socket, Bayonet, 12-10 - Bulk (... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT01A12-10S
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 SKT RECP | 0 |
|
$34.8100 / $68.3500 | Order Now |
DISTI #
70876839
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT01A12-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.8100 / $62.1300 | RFQ |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Compliant |
6 On Order |
|
$34.9200 / $78.4080 | Buy Now |
DISTI #
KPT01A12-10S
|
ECCO | 6 |
|
$78.4080 | Buy Now | |
|
Master Electronics | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Compliant |
6 On Order |
|
$34.9200 / $78.4080 | Buy Now |
Part Details for KPT01A12-10S
KPT01A12-10S CAD Models
KPT01A12-10S Part Data Attributes
|
KPT01A12-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01A12-10S
ITT Interconnect Solutions
KPT01A12-10S,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |