Part Details for KPT00E14-12P by ITT Interconnect Solutions
Overview of KPT00E14-12P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for KPT00E14-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT00E14-12P-ND
|
DigiKey | CONN RCPT MALE 12P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
241 In Stock |
|
$24.3000 / $28.0400 | Buy Now |
DISTI #
KPT00E14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: KPT00E14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00E14-12P
|
Mouser Electronics | Circular MIL Spec Connector KPT 12C 8#20 4#16 PIN RECP | 0 |
|
$36.5400 / $45.3400 | Order Now |
DISTI #
70876514
|
RS | Circular Connector Metal Commercial 00 E 14, KPT Series | ITT Cannon KPT00E14-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.1600 / $57.8100 | RFQ |
DISTI #
KPT00E14-12P
|
PEI Genesis | KPT 12C 8#20 4#16 PIN RECP Min Qty: 1 | 241 |
|
$24.3000 / $28.0400 | Buy Now |
Part Details for KPT00E14-12P
KPT00E14-12P CAD Models
KPT00E14-12P Part Data Attributes
|
KPT00E14-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00E14-12P
ITT Interconnect Solutions
KPT00E14-12P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,4 | |
Contact Sizes | 14 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 14-12 |
Alternate Parts for KPT00E14-12P
This table gives cross-reference parts and alternative options found for KPT00E14-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT00E14-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3110E1412P | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT00E14-12P vs MS3110E1412P |
KPT00E1412P | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT00E14-12P vs KPT00E1412P |
MS3110E14-12P | MS3110E14-12P | ITT Interconnect Solutions | KPT00E14-12P vs MS3110E14-12P |