Part Details for KPT00A14-19SW by ITT Interconnect Solutions
Results Overview of KPT00A14-19SW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT00A14-19SW Information
KPT00A14-19SW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT00A14-19SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486009
|
Farnell | CONNECTOR, CIRCULAR, SIZE 14, 19WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1231 |
|
$113.3755 | Buy Now |
DISTI #
IKPT00A14-19SW-ND
|
DigiKey | CONN RCPT FMALE 19P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
833 In Stock |
|
$40.2200 / $47.9600 | Buy Now |
DISTI #
695-KPT00A14-19SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 SKT RECP | 0 |
|
$55.4500 / $68.8000 | Order Now |
DISTI #
70876395
|
RS | Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT00A14-19SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.5700 / $72.4300 | RFQ |
DISTI #
KPT00A14-19SW
|
PEI Genesis | KPT 19C 19#20 SKT RECP Min Qty: 1 | 833 |
|
$29.3400 / $38.3700 | Buy Now |
Part Details for KPT00A14-19SW
KPT00A14-19SW CAD Models
KPT00A14-19SW Part Data Attributes
|
KPT00A14-19SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00A14-19SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT00; No. of Contacts:19; Connector Shell Size:14; Connecting Termination:Solder; Circular Shell Style:Wall Mount Receptacle; Circular Contact Gender:Socket RoHS Compliant: No
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 14 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 30 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |