Part Details for KPT00A14-12P by ITT Interconnect Solutions
Overview of KPT00A14-12P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for KPT00A14-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2024
|
Newark | Connector Circular Wall Mount Receptacle 12 Pin Contacts |Itt Cannon KPT00A14-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9200 / $64.4200 | Buy Now |
DISTI #
5664-KPT00A14-12P-ND
|
DigiKey | CONN RCPT MALE 12P GOLD SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
57 In Stock |
|
$44.0100 / $58.2000 | Buy Now |
DISTI #
IKPT00A14-12P-ND
|
DigiKey | CONN RCPT MALE 12P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT00A14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: KPT00A14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT00A14-12P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Wall Mount 12 Terminal 1 Port - Bulk (Alt: KPT00A14-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT00A14-12P
|
Mouser Electronics | Circular MIL Spec Connector KPT 12C 8#20 4#16 PIN RECP | 0 |
|
$26.2700 / $31.1500 | Order Now |
DISTI #
70875747
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT00A14-12P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.5700 / $71.2500 | RFQ |
|
Onlinecomponents.com | Conn Miniature Circular PIN 12 POS Solder ST Wall Mount 12 Terminal 1 Port RoHS: Compliant |
287 On Order |
|
$51.4000 / $81.1000 | Buy Now |
DISTI #
KPT00A14-12P
|
PEI Genesis | KPT 12C 8#20 4#16 PIN RECP Min Qty: 1 | 2953 |
|
$26.1100 / $43.5100 | Buy Now |
DISTI #
KPT00A14-12P
|
ECCO | 287 |
|
$81.1000 | Buy Now |
Part Details for KPT00A14-12P
KPT00A14-12P CAD Models
KPT00A14-12P Part Data Attributes
|
KPT00A14-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT00A14-12P
ITT Interconnect Solutions
KPT00A14-12P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,4 | |
Contact Sizes | 14 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 14-12 |