-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4408
|
Newark | Led, Low Power, Red, 630 Nm, 1.95 V, 20 Ma, 80 Mcd Rohs Compliant: Yes |Kingbright KPT-3216SURCK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0580 / $0.0960 | Buy Now |
DISTI #
93T1609
|
Newark | Led, Red, 230Mcd, 630Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.95V, Wavelength Typ:630Nm, Luminous Intensity:80Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPT-3216SURCK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1320 |
|
$0.1250 / $0.4070 | Buy Now |
DISTI #
KPT-3216SURCK
|
TME | LED, SMD, 1206, red, 120÷230mcd, 3.2x1.6x0.75mm, 140°, 1.95÷2.5V Min Qty: 5 | 6635 |
|
$0.0520 / $0.1853 | Buy Now |
DISTI #
KPT-3216SURCK
|
Avnet Abacus | KINKPT-3216SURCK (Alt: KPT-3216SURCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now | |
|
LCSC | SMD Light Emitting Diodes (LED) ROHS | 2000 |
|
$0.0659 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT-3216SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-3216SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 220.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |