Part Details for KPT-2012SECK by Kingbright
Overview of KPT-2012SECK by Kingbright
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT-2012SECK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1600
|
Newark | Led, Orange, 180Mcd, 601Nm, Smd, Led Color:Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:2Ma, Forward Voltage:2.1V, Wavelength Typ:601Nm, Luminous Intensity:180Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KPT-2012SECK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 7669 |
|
$0.0540 / $0.2840 | Buy Now |
DISTI #
KPT-2012SECK
|
TME | LED, SMD, 2012, orange, 120÷250mcd, 2x1.25x0.75mm, 140°, 2.1÷2.5V Min Qty: 10 | 0 |
|
$0.0498 / $0.0863 | RFQ |
DISTI #
KPT-2012SECK
|
Avnet Abacus | LED Single Chip Bright Orange 605nm 30mA 2-Pin SMD T/R (Alt: KPT-2012SECK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 6000 |
|
Buy Now | |
DISTI #
2099237RL
|
element14 Asia-Pacific | LED, ORANGE, 0805, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 7669 |
|
$0.0710 / $0.0747 | Buy Now |
DISTI #
2099237
|
element14 Asia-Pacific | LED, ORANGE, 0805, SMD RoHS: Compliant Min Qty: 5 Container: Each | 7669 |
|
$0.0710 / $0.1990 | Buy Now |
DISTI #
2099237RL
|
Farnell | LED, ORANGE, 0805, SMD RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 7669 |
|
$0.1156 / $0.1259 | Buy Now |
DISTI #
2099237
|
Farnell | LED, ORANGE, 0805, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Each | 7669 |
|
$0.1156 / $0.1674 | Buy Now |
|
LCSC | SMD Light Emitting Diodes (LED) ROHS | 150 |
|
$0.0575 / $0.1061 | Buy Now |
Part Details for KPT-2012SECK
KPT-2012SECK CAD Models
KPT-2012SECK Part Data Attributes:
|
KPT-2012SECK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-2012SECK
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | BULK | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |