-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4397
|
Newark | Led, Low Power, Red, 617 Nm, 2 V, 20 Ma, 8 Mcd Rohs Compliant: Yes |Kingbright KPT-2012EC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0530 / $0.0880 | Buy Now |
DISTI #
93T1599
|
Newark | Led, Red, 15Mcd, 625Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:2Ma, Forward Voltage:2V, Wavelength Typ:617Nm, Luminous Intensity:8Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPT-2012EC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13886 |
|
$0.1150 / $0.3730 | Buy Now |
DISTI #
KPT-2012EC
|
TME | LED, SMD, 0805, red, 5÷12.5mcd, 2x1.2x0.75mm, 120°, 2÷2.5V, 20mA Min Qty: 10 | 30 |
|
$0.0486 / $0.0928 | Buy Now |
DISTI #
KPT-2012EC
|
Avnet Abacus | LED Single Chip High Efficiency Red 625nm 30mA 2-Pin SMD T/R (Alt: KPT-2012EC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 26000 |
|
Buy Now | |
DISTI #
KPT-2012EC
|
Avnet Asia | LED Single Chip High Efficiency Red 625nm 30mA 2-Pin SMD T/R (Alt: KPT-2012EC) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | SMD Pre-ordered transistors ROHS | 820 |
|
$0.0628 / $0.1114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT-2012EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-2012EC
Kingbright
Single Color LED, High Efficiency Red, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |