-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1598
|
Newark | Led, Green, 50Mcd, 570Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:2Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:50Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPT-2012CGCK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16460 |
|
$0.1290 / $0.4200 | Buy Now |
DISTI #
93X4396
|
Newark | Led, Low Power, Green, 570 Nm, 2.1 V, 20 Ma, 50 Mcd Rohs Compliant: Yes |Kingbright KPT-2012CGCK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0610 / $0.0980 | Buy Now |
DISTI #
KPT-2012CGCK
|
TME | LED, SMD, 0805, green, 20÷50mcd, 2x1.25x0.75mm, 140°, 20mA, λd: 570nm Min Qty: 5 | 16445 |
|
$0.0653 / $0.1209 | Buy Now |
DISTI #
KPT-2012CGCK
|
Avnet Abacus | LED Single Chip Green 570nm 30mA 2-Pin SMD T/R (Alt: KPT-2012CGCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Light Emitting Diodes (LED) ROHS | 473 |
|
$0.0557 / $0.1045 | Buy Now |
|
LCSC | LED Indication - Discrete ROHS | 318 |
|
$0.0580 / $0.1089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT-2012CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-2012CGCK
Kingbright
Single Color LED, Green, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |