-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1595
|
Newark | Led, Red, 230Mcd, 630Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:1.95V, Wavelength Typ:630Nm, Luminous Intensity:80Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPT-1608SURCK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24405 |
|
$0.1200 / $0.3930 | Buy Now |
DISTI #
93X4391
|
Newark | Led, Low Power, Red, 630 Nm, 1.95 V, 20 Ma, 80 Mcd Rohs Compliant: Yes |Kingbright KPT-1608SURCK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0920 | Buy Now |
DISTI #
85572012
|
Verical | LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2435 | Americas - 68000 |
|
$0.0776 | Buy Now |
DISTI #
63402652
|
Verical | LED Uni-Color Hyper Red 645nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1138 Package Multiple: 1 | Americas - 3000 |
|
$0.0623 / $0.0642 | Buy Now |
|
Bristol Electronics | 232 |
|
RFQ | ||
DISTI #
KPT-1608SURCK
|
TME | LED, SMD, 0603, red, 120÷230mcd, 1.6x0.8x0.75mm, 120°, 20mA, reel Min Qty: 5 | 2920 |
|
$0.0563 / $0.1488 | Buy Now |
DISTI #
KPT-1608SURCK
|
Avnet Abacus | LED Single Chip Hyper Red 630nm 30mA 2-Pin SMD T/R (Alt: KPT-1608SURCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 941 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SMD Light Emitting Diodes (LED) ROHS | 3107 |
|
$0.0606 / $0.1084 | Buy Now |
|
LCSC | SMD LED Indication - Discrete ROHS | 3477 |
|
$0.0640 / $0.1143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT-1608SURCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-1608SURCK
Kingbright
Single Color LED, Hyper Red, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 220.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 650 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |