-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1594
|
Newark | Led, Green, 12Mcd, 568Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:12Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPT-1608SGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 62038 |
|
$0.1410 / $0.3710 | Buy Now |
DISTI #
93X4388
|
Newark | Led, Low Power, Green, 568 Nm, 2.2 V, 20 Ma, 12 Mcd Rohs Compliant: Yes |Kingbright KPT-1608SGC RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0530 / $0.0870 | Buy Now |
DISTI #
KPT-1608SGC
|
TME | LED, SMD, 0603, green, 5÷15mcd, 1.6x0.8x0.75mm, 150°, 20mA, λd: 568nm Min Qty: 5 | 25810 |
|
$0.0501 / $0.1411 | Buy Now |
DISTI #
000000000007237138
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now | |
DISTI #
KPT-1608SGC
|
Avnet Abacus | LED Single Chip Super Bright Green 568nm 25mA 2-Pin SMD T/R (Alt: KPT-1608SGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 136000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1120 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 0603 Light Emitting Diodes (LED) ROHS | 5978 |
|
$0.0602 / $0.1080 | Buy Now |
|
LCSC | 0603 LED Indication - Discrete ROHS | 1593 |
|
$0.0627 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT-1608SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-1608SGC
Kingbright
Single Color LED, Super Bright Green, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 120 deg |