Part Details for KPSE7E16-26S-DZ by ITT Interconnect Solutions
Overview of KPSE7E16-26S-DZ by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE7E16-26S-DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE7E16-26S-DZ
|
Avnet Americas | - Bulk (Alt: KPSE7E16-26S-DZ) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6740 / $68.1758 | Buy Now |
DISTI #
965-KPSE7E16-26S-DZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$70.9100 / $75.0600 | Order Now |
DISTI #
71813592
|
RS | Connector,26482,Series I,16Socket,26 contacts size 20 | ITT Cannon KPSE7E16-26S-DZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$99.6100 | RFQ |
DISTI #
ITTKPSE7E16-26S-DZ
|
Heilind Electronics | 115411-0219 | Americas - 0 in Stock |
|
$67.6418 / $76.5075 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$62.7900 / $167.5800 | Buy Now | |
DISTI #
ITTKPSE7E16-26S-DZ
|
Interstate Connecting Components | 115411-0219 | 0 |
|
$67.6418 / $76.5075 | Buy Now |
|
Master Electronics | 0 |
|
$62.7900 / $167.5800 | Buy Now |
Part Details for KPSE7E16-26S-DZ
KPSE7E16-26S-DZ CAD Models
KPSE7E16-26S-DZ Part Data Attributes
|
KPSE7E16-26S-DZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE7E16-26S-DZ
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |