Part Details for KPSE7E14-19P-F42 by ITT Interconnect Solutions
Overview of KPSE7E14-19P-F42 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE7E14-19P-F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8543
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE7E14-19P-F42 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6100 / $55.6000 | Buy Now |
DISTI #
KPSE7E14-19P-F42
|
Avnet Americas | Circular Connector, KPSE, Jam Nut Receptacle, 19 Contacts, Crimp Pin, Bayonet, 14-19 - Bulk (Alt: KPSE7E14-19P-F42) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1500 / $73.4635 | Buy Now |
DISTI #
965-KPSE7E1419PF42
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$54.9300 / $58.1400 | Order Now |
DISTI #
ITTKPSE7E14-19P-F42
|
Heilind Electronics | KPSE7E14-19P-F42 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$48.6400 / $99.2800 | Buy Now | |
DISTI #
ITTKPSE7E14-19P-F42
|
Interstate Connecting Components | KPSE7E14-19P-F42 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$48.6400 / $99.2800 | Buy Now |
Part Details for KPSE7E14-19P-F42
KPSE7E14-19P-F42 CAD Models
KPSE7E14-19P-F42 Part Data Attributes
|
KPSE7E14-19P-F42
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE7E14-19P-F42
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |