Part Details for KPSE6F14-12S-DX by ITT Interconnect Solutions
Overview of KPSE6F14-12S-DX by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE6F14-12S-DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8471
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE6F14-12S-DX Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7400 / $52.6200 | Buy Now |
DISTI #
KPSE6F14-12S-DX
|
Avnet Americas | Circular Connector, KPSE, Straight Plug, 12 Contacts, Crimp Socket, Bayonet, 14-12 - Bulk (Alt: KPSE6F14-12S-DX) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9375 / $78.8470 | Buy Now |
DISTI #
965-KPSE6F14-12S-DX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$64.5600 | Order Now |
DISTI #
71813522
|
RS | Connector,26482,Series I,14Socket,8 contacts size 20, 4 contacts size 16 | ITT Cannon KPSE6F14-12S-DX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$82.8700 | RFQ |
DISTI #
ITTKPSE6F14-12S-DX
|
Heilind Electronics | KPSE6F14-12S-DX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$52.2100 / $106.5500 | Buy Now | |
DISTI #
ITTKPSE6F14-12S-DX
|
Interstate Connecting Components | KPSE6F14-12S-DX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$52.2100 / $106.5500 | Buy Now |
Part Details for KPSE6F14-12S-DX
KPSE6F14-12S-DX CAD Models
KPSE6F14-12S-DX Part Data Attributes
|
KPSE6F14-12S-DX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE6F14-12S-DX
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |