Part Details for KPSE6E24-61P-DN by ITT Interconnect Solutions
Overview of KPSE6E24-61P-DN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for KPSE6E24-61P-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE6E24-61P-DN
|
Avnet Americas | - Bulk (Alt: KPSE6E24-61P-DN) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$67.1625 / $129.3335 | Buy Now |
DISTI #
965-KPSE6E24-61P-DN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$101.2500 | Order Now |
DISTI #
71813192
|
RS | Connector,26482,Series I,24Pin,61 contacts size 20 | ITT Cannon KPSE6E24-61P-DN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$135.9800 | RFQ |
DISTI #
ITTKPSE6E24-61P-DN
|
Heilind Electronics | KPSE6E24-61P-DN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$85.6400 / $228.5500 | Buy Now | |
DISTI #
ITTKPSE6E24-61P-DN
|
Interstate Connecting Components | KPSE6E24-61P-DN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$85.6400 / $228.5500 | Buy Now |
Part Details for KPSE6E24-61P-DN
KPSE6E24-61P-DN CAD Models
KPSE6E24-61P-DN Part Data Attributes
|
KPSE6E24-61P-DN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE6E24-61P-DN
ITT Interconnect Solutions
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |