KPSE6E1626P-DZBM221
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of KPSE6E1626P-DZBM221 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KPSE6E1626P-DZBM221 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # KPSE6E1626P-DZBM221-ND
DigiKey CIRCULAR Min Qty: 50 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $72.2438
$72.2438 Buy Now

CAD Models for KPSE6E1626P-DZBM221 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPSE6E1626P-DZBM221 by ITT Interconnect Solutions

KPSE6E1626P-DZBM221
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
26
Coupling Type
BAYONET
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYCHLOROPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Shell Material
ALUMINUM ALLOY
Shell Size
16
Termination Type
CRIMP
Total Number of Contacts
26
Unique Insert Number
16-26
Want to compare parts?
  1. KPSE6E1626P-DZBM221
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPSE6E1626P-DZBM221 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPSE6E1626P-DZBM221 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KPSE6E1626P-DZBM221 would you like to use for your alert(s)?
  • Please alert me when KPSE6E1626P-DZBM221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPSE6E1626P-DZBM221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPSE6E1626P-DZBM221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPSE6E1626P-DZBM221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPSE6E1626P-DZBM221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPSE6E1626P-DZBM221 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: