Part Details for KPSE6E1210S-DZ-A233 by ITT Interconnect Solutions
Overview of KPSE6E1210S-DZ-A233 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE6E1210S-DZ-A233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W1420
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE6E1210S-DZ-A233 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0800 / $57.1800 | Buy Now |
DISTI #
KPSE6E1210S-DZ-A233-ND
|
DigiKey | CIRCULAR Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.3746 | Buy Now |
Part Details for KPSE6E1210S-DZ-A233
KPSE6E1210S-DZ-A233 CAD Models
KPSE6E1210S-DZ-A233 Part Data Attributes:
|
KPSE6E1210S-DZ-A233
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE6E1210S-DZ-A233
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | GREEN ZINC COBALT PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |