Part Details for KPSE6E10-6S-DZ by ITT Interconnect Solutions
Overview of KPSE6E10-6S-DZ by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE6E10-6S-DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE6E10-6S-DZ
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPSE6E10-6S-DZ) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5750 / $60.8095 | Buy Now |
DISTI #
965-KPSE6E10-6S-DZ
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$40.3400 / $53.8300 | Order Now |
DISTI #
71813299
|
RS | Connector,26482,Series I,10Socket,6 contacts size 20 | ITT Cannon KPSE6E10-6S-DZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 45 |
|
$42.2800 / $54.9100 | Buy Now |
DISTI #
ITTKPSE6E10-6S-DZ
|
Heilind Electronics | 115383-0201 | Americas - 0 in Stock |
|
$43.3731 / $49.0598 | Buy Now |
|
Onlinecomponents.com | Connector, 26482, Series I, 10Socket, 6 contacts size 20 | ITT Cannon KPSE6E10-6S-DZ | 0 |
|
$40.2700 / $82.1700 | Buy Now |
DISTI #
KPSE6E10-6S-DZ
|
IBS Electronics | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 24 Package Multiple: 1 | 8 |
|
$37.1670 | Buy Now |
DISTI #
ITTKPSE6E10-6S-DZ
|
Interstate Connecting Components | 115383-0201 | 0 |
|
$43.3731 / $49.0598 | Buy Now |
DISTI #
115383-0201
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port (Alt: 115383-0201) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S138502667301
|
Chip1Stop | Connector Circular | 8 |
|
$42.9000 | Buy Now |
|
Master Electronics | Connector, 26482, Series I, 10Socket, 6 contacts size 20 | ITT Cannon KPSE6E10-6S-DZ | 0 |
|
$40.2700 / $82.1700 | Buy Now |
Part Details for KPSE6E10-6S-DZ
KPSE6E10-6S-DZ CAD Models
KPSE6E10-6S-DZ Part Data Attributes
|
KPSE6E10-6S-DZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE6E10-6S-DZ
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |