Part Details for KPSE1E8-33P-DN by ITT Interconnect Solutions
Overview of KPSE1E8-33P-DN by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE1E8-33P-DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8043
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE1E8-33P-DN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3900 / $44.0100 | Buy Now |
DISTI #
KPSE1E8-33P-DN
|
Avnet Americas | Conn Circular PIN 3 POS Crimp ST Cable 3 Terminal 1 Port - Bulk (Alt: KPSE1E8-33P-DN) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$25.1075 / $35.9100 | Buy Now |
DISTI #
965-KPSE1E8-33P-DN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$37.3500 / $39.5300 | Order Now |
DISTI #
71813114
|
RS | Connector,26482,Series I,8Pin,3 contacts size 20 | ITT Cannon KPSE1E8-33P-DN RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4700 | RFQ |
DISTI #
ITTKPSE1E8-33P-DN
|
Heilind Electronics | KPSE1E8-33P-DN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port | 0 |
|
$33.0800 / $67.5000 | Buy Now |
DISTI #
ITTKPSE1E8-33P-DN
|
Interstate Connecting Components | KPSE1E8-33P-DN | 0 |
|
Buy Now | |
DISTI #
115281-0239
|
Avnet Abacus | Conn Circular PIN 3 POS Crimp ST Cable 3 Terminal 1 Port (Alt: 115281-0239) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port | 0 |
|
$33.0800 / $67.5000 | Buy Now |
Part Details for KPSE1E8-33P-DN
KPSE1E8-33P-DN CAD Models
KPSE1E8-33P-DN Part Data Attributes
|
KPSE1E8-33P-DN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE1E8-33P-DN
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |