Part Details for KPSE08P20-41P by ITT Interconnect Solutions
Overview of KPSE08P20-41P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for KPSE08P20-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08P20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp RA Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPSE08P20-41P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08P20-41P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 41C 41#20 PIN PLUG | 0 |
|
$154.8900 / $174.7000 | Order Now |
DISTI #
70875143
|
RS | Circular Connector, 41C 41 # 20 Pin, Plug, KPSE Series | ITT Cannon KPSE08P20-41P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$180.8200 / $200.9200 | RFQ |