Part Details for KPSE08F24-61S by ITT Interconnect Solutions
Overview of KPSE08F24-61S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08F24-61S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7977
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE08F24-61S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7700 / $127.6600 | Buy Now |
DISTI #
KPSE08F24-61S
|
Avnet Americas | KPSE 61C 6120 SKT PLUG - Bulk (Alt: KPSE08F24-61S) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$90.8375 / $174.9360 | Buy Now |
DISTI #
965-KPSE08F2461S
|
Mouser Electronics | Circular MIL Spec Connector KPSE 61C 61#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$138.4600 | Order Now |
DISTI #
71813035
|
RS | Connector,26482,Series I,24Socket,61 contacts size 20 | ITT Cannon KPSE08F24-61S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$202.1600 | RFQ |
DISTI #
ITTKPSE08F24-61S
|
Heilind Electronics | KPSE08F24-61S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$115.8400 / $309.1400 | Buy Now | |
DISTI #
ITTKPSE08F24-61S
|
Interstate Connecting Components | KPSE08F24-61S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$115.8400 / $309.1400 | Buy Now |
Part Details for KPSE08F24-61S
KPSE08F24-61S CAD Models
KPSE08F24-61S Part Data Attributes:
|
KPSE08F24-61S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F24-61S
ITT Interconnect Solutions
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |