Part Details for KPSE08F24-61PX by ITT Interconnect Solutions
Overview of KPSE08F24-61PX by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08F24-61PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPSE08F24-61PX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 61C 61#20 PIN PLUG | 0 |
|
$251.8100 / $281.8700 | Order Now |
Part Details for KPSE08F24-61PX
KPSE08F24-61PX CAD Models
KPSE08F24-61PX Part Data Attributes:
|
KPSE08F24-61PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F24-61PX
ITT Interconnect Solutions
CONN PLUG 61POS INLINE RA PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |