Part Details for KPSE08F22-55S by ITT Interconnect Solutions
Overview of KPSE08F22-55S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for KPSE08F22-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE08F22-55S-ND
|
DigiKey | CONN PLUG FMALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$216.0900 / $249.3400 | Buy Now |
DISTI #
KPSE08F22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp RA Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE08F22-55S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$87.4000 / $168.2945 | Buy Now |
DISTI #
KPSE08F22-55S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 55 POS Crimp RA Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE08F22-55S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE08F2255S
|
Mouser Electronics | Circular MIL Spec Connector KPSE08F22-55S RoHS: Not Compliant | 0 |
|
$172.7000 | Order Now |
DISTI #
71812934
|
RS | Connector,26482,Series I,22Socket,55 contacts size 20 | ITT Cannon KPSE08F22-55S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$194.6100 | RFQ |
DISTI #
ITTKPSE08F22-55S
|
Heilind Electronics | KPSE08F22-55S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$111.4400 / $297.4000 | Buy Now | |
DISTI #
ITTKPSE08F22-55S
|
Interstate Connecting Components | KPSE08F22-55S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$111.4400 / $297.4000 | Buy Now |
Part Details for KPSE08F22-55S
KPSE08F22-55S CAD Models
KPSE08F22-55S Part Data Attributes
|
KPSE08F22-55S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F22-55S
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |