Part Details for KPSE08F22-55P by ITT Interconnect Solutions
Overview of KPSE08F22-55P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08F22-55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7973
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE08F22-55P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.0600 / $128.9700 | Buy Now |
DISTI #
IKPSE08F22-55P-ND
|
DigiKey | CONN PLUG MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$212.7300 / $245.4600 | Buy Now |
DISTI #
KPSE08F22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Crimp RA Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE08F22-55P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08F22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Crimp RA Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPSE08F22-55P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$91.7750 / $176.7305 | Buy Now |
DISTI #
965-KPSE08F2255P
|
Mouser Electronics | Circular MIL Spec Connector KPSE08F22-55P RoHS: Not Compliant | 0 |
|
$139.8800 | Order Now |
DISTI #
71812933
|
RS | Connector,26482,Series I,22Pin,55 contacts size 20 | ITT Cannon KPSE08F22-55P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$204.3100 | RFQ |
DISTI #
ITTKPSE08F22-55P
|
Heilind Electronics | KPSE08F22-55P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$117.0200 / $312.3100 | Buy Now | |
DISTI #
ITTKPSE08F22-55P
|
Interstate Connecting Components | KPSE08F22-55P | 0 |
|
Buy Now | |
DISTI #
065657-0011
|
Avnet Abacus | Conn MIL-C-26482 Circular PIN 55 POS Crimp RA Cable Mount 55 Terminal 1 Port (Alt: 065657-0011) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPSE08F22-55P
KPSE08F22-55P CAD Models
KPSE08F22-55P Part Data Attributes
|
KPSE08F22-55P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F22-55P
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |