Part Details for KPSE08F22-21S by ITT Interconnect Solutions
Overview of KPSE08F22-21S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPSE08F22-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08F22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Crimp RA Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPSE08F22-21S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$102.4875 / $197.3765 | Buy Now |
DISTI #
CAN KPSE08F22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Crimp RA Cable Mount 21 Terminal 1 Port - Bulk (Alt: CAN KPSE08F22-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$280.7775 / $439.6396 | Buy Now |
DISTI #
KPSE08F22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Crimp RA Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPSE08F22-21S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPSE08F2221S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$143.3000 | Order Now |
DISTI #
71812932
|
RS | Connector,26482,Series I,22Socket,21 contacts size 16 | ITT Cannon KPSE08F22-21S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$341.2800 | RFQ |
DISTI #
ITTKPSE08F22-21S
|
Heilind Electronics | KPSE08F22-21S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$134.8200 / $369.3100 | Buy Now | |
DISTI #
ITTKPSE08F22-21S
|
Interstate Connecting Components | KPSE08F22-21S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$134.8200 / $369.3100 | Buy Now |
Part Details for KPSE08F22-21S
KPSE08F22-21S CAD Models
KPSE08F22-21S Part Data Attributes:
|
KPSE08F22-21S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F22-21S
ITT Interconnect Solutions
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |