There are no models available for this part yet.
Overview of KPSE08F18-32PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPSE08F18-32PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE08F18-32PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE08F18-32PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPSE08F18-32PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE08F18-32PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPSE08F18-32PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 32C 32#20 PIN PLUG | 0 |
|
$254.0700 / $284.4100 | Order Now | |
DISTI #
70875118
|
RS | Connector, CONNECTOR | ITT Cannon KPSE08F18-32PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$194.9100 / $229.3100 | RFQ | |
DISTI #
KPSE08F18-32PW
|
PEI Genesis | KPSE 32C 32#20 PIN PLUG Min Qty: 1 | 5 |
|
$264.2900 | Buy Now |
CAD Models for KPSE08F18-32PW by ITT Interconnect Solutions
Part Data Attributes for KPSE08F18-32PW by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Want to compare parts?
-
ITT Interconnect SolutionsCircular Connector; Body Material:Aluminum Alloy; Series:KPSE08; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:18-32 RoHS Compliant: NoVS
-