Part Details for KPSE08F18-11SX by ITT Interconnect Solutions
Overview of KPSE08F18-11SX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08F18-11SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08F18-11SX-ND
|
DigiKey | CONN PLUG FMALE 11POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPSE08F18-11SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPSE08F18-11SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08F18-11SX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 11C 11#16 SKT PLUG | 0 |
|
$222.8000 / $249.4000 | Order Now |
DISTI #
70875115
|
RS | Connector, CONNECTOR | ITT Cannon KPSE08F18-11SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.8000 / $218.5600 | RFQ |
DISTI #
KPSE08F18-11SX
|
PEI Genesis | KPSE 11C 11#16 SKT PLUG Min Qty: 1 | 4 |
|
$196.0600 | Buy Now |
Part Details for KPSE08F18-11SX
KPSE08F18-11SX CAD Models
KPSE08F18-11SX Part Data Attributes
|
KPSE08F18-11SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F18-11SX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE08; No. of Contacts:11; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Socket RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |