Part Details for KPSE08F16-8PZ by ITT Interconnect Solutions
Overview of KPSE08F16-8PZ by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08F16-8PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE08F16-8PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN KPSE08F16-8PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08F16-8PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPSE08F16-8PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08F16-8PZ
|
Mouser Electronics | Circular MIL Spec Connector KPSE 8C 8#16 PIN PLUG | 0 |
|
$199.0000 / $222.7600 | Order Now |
DISTI #
70875105
|
RS | Circular Connector, 8C 8 # 16 Pin, Receptacle, KPSE Series | ITT Cannon KPSE08F16-8PZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$138.0000 / $162.3600 | RFQ |
Part Details for KPSE08F16-8PZ
KPSE08F16-8PZ CAD Models
KPSE08F16-8PZ Part Data Attributes:
|
KPSE08F16-8PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F16-8PZ
ITT Interconnect Solutions
KPSE 8C 8#16 PIN RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |