Part Details for KPSE08F16-26PW by ITT Interconnect Solutions
Overview of KPSE08F16-26PW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for KPSE08F16-26PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08F16-26PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPSE08F16-26PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08F16-26PW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN PLUG | 0 |
|
$173.6600 / $190.7800 | Order Now |
DISTI #
70875095
|
RS | Connector, CONNECTOR | ITT Cannon KPSE08F16-26PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.7700 / $147.9700 | RFQ |
Part Details for KPSE08F16-26PW
KPSE08F16-26PW CAD Models
KPSE08F16-26PW Part Data Attributes:
|
KPSE08F16-26PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F16-26PW
ITT Interconnect Solutions
CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |