Part Details for KPSE08F14-5P by ITT Interconnect Solutions
Overview of KPSE08F14-5P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08F14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P7956
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPSE08F14-5P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.0600 / $79.9200 | Buy Now |
DISTI #
KPSE08F14-5P-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$72.0000 / $83.0800 | Buy Now |
DISTI #
KPSE08F14-5P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Crimp RA Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE08F14-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08F14-5P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Crimp RA Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE08F14-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$54.8375 / $105.5980 | Buy Now |
DISTI #
965-KPSE08F145P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$83.1500 | Order Now |
DISTI #
ITTKPSE08F14-5P
|
Heilind Electronics | KPSE08F14-5P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$69.9200 / $186.6100 | Buy Now | |
DISTI #
ITTKPSE08F14-5P
|
Interstate Connecting Components | KPSE08F14-5P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$69.9200 / $186.6100 | Buy Now |
Part Details for KPSE08F14-5P
KPSE08F14-5P CAD Models
KPSE08F14-5P Part Data Attributes
|
KPSE08F14-5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F14-5P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |