Part Details for KPSE08F14-19SW by ITT Interconnect Solutions
Overview of KPSE08F14-19SW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08F14-19SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08F14-19SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Crimp RA Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPSE08F14-19SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1000 / $111.8880 | Buy Now |
DISTI #
965-KPSE08F1419SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE08F14-19SW RoHS: Not Compliant | 0 |
|
$91.6200 / $103.8200 | Order Now |
DISTI #
71813027
|
RS | Connector,26482,Series I,14Socket,19 contacts size 20 | ITT Cannon KPSE08F14-19SW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$129.3200 | RFQ |
DISTI #
ITTKPSE08F14-19SW
|
Heilind Electronics | KPSE08F14-19SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$74.0900 / $197.7200 | Buy Now | |
DISTI #
ITTKPSE08F14-19SW
|
Interstate Connecting Components | KPSE08F14-19SW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$74.0900 / $197.7200 | Buy Now |
Part Details for KPSE08F14-19SW
KPSE08F14-19SW CAD Models
KPSE08F14-19SW Part Data Attributes:
|
KPSE08F14-19SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F14-19SW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 |