Part Details for KPSE08F12-3P by ITT Interconnect Solutions
Overview of KPSE08F12-3P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08F12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08F12-3P-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
158 In Stock |
|
$90.9500 / $104.9400 | Buy Now |
DISTI #
KPSE08F12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPSE08F12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08F12-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPSE08F12-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2250 / $98.6420 | Buy Now |
DISTI #
965-KPSE08F123P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 3C 3#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$93.4400 / $104.9400 | Order Now |
DISTI #
71813007
|
RS | Connector,26482,Series I,12Pin,3 contacts size 16 | ITT Cannon KPSE08F12-3P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$106.6500 | RFQ |
DISTI #
ITTKPSE08F12-3P
|
Heilind Electronics | 26482 SI R/A PLUG 3#16 PIN, CR 115246-0003 | Americas - 0 in Stock |
|
$66.9884 / $85.9487 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$65.3200 / $174.3200 | Buy Now | |
DISTI #
ITTKPSE08F12-3P
|
Interstate Connecting Components | 26482 SI R/A PLUG 3#16 PIN, CR 115246-0003 | 0 |
|
$66.9884 / $85.9487 | Buy Now |
|
Master Electronics | 0 |
|
$65.3200 / $174.3200 | Buy Now |
Part Details for KPSE08F12-3P
KPSE08F12-3P CAD Models
KPSE08F12-3P Part Data Attributes
|
KPSE08F12-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08F12-3P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |