Part Details for KPSE08E24-61SY by ITT Interconnect Solutions
Overview of KPSE08E24-61SY by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08E24-61SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08E24-61SY
|
Avnet Americas | KPSE 61C 6120 SKT PLUG - Bulk (Alt: KPSE08E24-61SY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$87.7000 / $168.8680 | Buy Now |
DISTI #
965-KPSE08E24-61SY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 61C 61#20 SKT PLUG | 0 |
|
$143.8100 | Order Now |
DISTI #
ITTKPSE08E24-61SY
|
Heilind Electronics | KPSE08E24-61SY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$111.8200 / $298.4200 | Buy Now | |
DISTI #
65611456
|
Verical | Conn Circular SKT 61 POS Crimp RA Cable Mount 61 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$459.1749 | Buy Now |
DISTI #
ITTKPSE08E24-61SY
|
Interstate Connecting Components | KPSE08E24-61SY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$111.8200 / $298.4200 | Buy Now |
Part Details for KPSE08E24-61SY
KPSE08E24-61SY CAD Models
KPSE08E24-61SY Part Data Attributes
|
KPSE08E24-61SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08E24-61SY
ITT Interconnect Solutions
CONN PLUG 61POS INLINE RA SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |