Part Details for KPSE08E24-61SX by ITT Interconnect Solutions
Overview of KPSE08E24-61SX by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08E24-61SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPSE08E24-61SX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 61C 61#20 SKT PLUG | 0 |
|
$270.4400 / $302.7300 | Order Now |
Part Details for KPSE08E24-61SX
KPSE08E24-61SX CAD Models
KPSE08E24-61SX Part Data Attributes:
|
KPSE08E24-61SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08E24-61SX
ITT Interconnect Solutions
CONN PLUG 61POS INLINE RA SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 61 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 24-61 |