Part Details for KPSE08E18-32S by ITT Interconnect Solutions
Overview of KPSE08E18-32S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08E18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08E18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE08E18-32S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08E18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Crimp RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE08E18-32S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$65.5125 / $126.1700 | Buy Now |
DISTI #
965-KPSE08E1832S
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$99.8600 | Order Now |
DISTI #
71812994
|
RS | Connector,26482,Series I,18Socket,32 contacts size 20 | ITT Cannon KPSE08E18-32S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$145.8400 | RFQ |
DISTI #
ITTKPSE08E18-32S
|
Heilind Electronics | KPSE08E18-32S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$83.5500 / $222.9600 | Buy Now | |
DISTI #
ITTKPSE08E18-32S
|
Interstate Connecting Components | KPSE08E18-32S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$83.5500 / $222.9600 | Buy Now |
Part Details for KPSE08E18-32S
KPSE08E18-32S CAD Models
KPSE08E18-32S Part Data Attributes
|
KPSE08E18-32S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08E18-32S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE08; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |