Part Details for KPSE08E18-11P by ITT Interconnect Solutions
Overview of KPSE08E18-11P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08E18-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPSE08E18-11P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: CAN KPSE08E18-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$160.3175 / $237.2699 | Buy Now |
DISTI #
KPSE08E18-11P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 11 POS Crimp RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPSE08E18-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08E18-11P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 11C 11#16 PIN PLUG | 0 |
|
$176.2500 / $194.4100 | Order Now |
DISTI #
70875079
|
RS | Circular Connector, 11C 11 # 16 Pin, Plug, KPSE Series | ITT Cannon KPSE08E18-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.4700 / $191.1200 | RFQ |
Part Details for KPSE08E18-11P
KPSE08E18-11P CAD Models
KPSE08E18-11P Part Data Attributes
|
KPSE08E18-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08E18-11P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE08; No. of Contacts:11; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:18-11 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |