Part Details for KPSE08E10-6SW by ITT Interconnect Solutions
Overview of KPSE08E10-6SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08E10-6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPSE08E10-6SW-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$48.2800 / $55.7100 | Buy Now |
DISTI #
CAN KPSE08E10-6SW
|
Avnet Americas | KPSE 6C 620 SKT PLUG - Bulk (Alt: CAN KPSE08E10-6SW) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 19 Factory Stock |
|
$62.0063 / $97.0898 | Buy Now |
DISTI #
695-KPSE08E10-6SW
|
Mouser Electronics | Circular MIL Spec Connector KPSE 6C 6#20 SKT PLUG | 0 |
|
$61.5400 / $72.0200 | Order Now |
DISTI #
70875060
|
RS | Mini Circular Connector, 6-Pos, 6 # 20, Socket Plug, KPSE Series | ITT Cannon KPSE08E10-6SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.7400 / $87.9300 | RFQ |
Part Details for KPSE08E10-6SW
KPSE08E10-6SW CAD Models
KPSE08E10-6SW Part Data Attributes:
|
KPSE08E10-6SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08E10-6SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE08; No. of Contacts:6; Connector Shell Size:10; Connecting Termination:Crimp; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Socket RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |