There are no models available for this part yet.
Overview of KPSE08B20-16P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPSE08B20-16P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE08B20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Crimp RA Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPSE08B20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPSE08B20-16P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 16C 16#16 PIN PLUG | 0 |
|
$425.9600 / $434.5000 | Order Now | |
DISTI #
KPSE08B20-16P
|
PEI Genesis | KPSE 16C 16#16 PIN PLUG | 0 |
|
Buy Now |
CAD Models for KPSE08B20-16P by ITT Interconnect Solutions
Part Data Attributes for KPSE08B20-16P by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
16
|