Part Details for KPSE08B18-32P by ITT Interconnect Solutions
Overview of KPSE08B18-32P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08B18-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08B18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE08B18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08B18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Crimp RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPSE08B18-32P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$71.2000 / $137.1220 | Buy Now |
DISTI #
965-KPSE08B1832P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 32C 32#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$116.7700 | Order Now |
DISTI #
ITTKPSE08B18-32P
|
Heilind Electronics | KPSE08B18-32P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$90.8000 / $242.3200 | Buy Now | |
DISTI #
ITTKPSE08B18-32P
|
Interstate Connecting Components | KPSE08B18-32P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$90.8000 / $242.3200 | Buy Now |
Part Details for KPSE08B18-32P
KPSE08B18-32P CAD Models
KPSE08B18-32P Part Data Attributes
|
KPSE08B18-32P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08B18-32P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE08; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Crimp; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:18-32 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |