Part Details for KPSE08B16-8SX by ITT Interconnect Solutions
Overview of KPSE08B16-8SX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08B16-8SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08B16-8SX-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$137.1500 / $158.2500 | Buy Now |
DISTI #
KPSE08B16-8SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Crimp RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPSE08B16-8SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08B16-8SX
|
Mouser Electronics | Circular MIL Spec Connector KPSE 8C 8#16 SKT PLUG | 0 |
|
$167.8300 / $177.6400 | Order Now |
DISTI #
70875049
|
RS | Connector, CANKPSE08B16-8SX | ITT Cannon KPSE08B16-8SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$148.7600 / $175.0100 | RFQ |
Part Details for KPSE08B16-8SX
KPSE08B16-8SX CAD Models
KPSE08B16-8SX Part Data Attributes:
|
KPSE08B16-8SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08B16-8SX
ITT Interconnect Solutions
Circular Connector; No. of Contacts:8; Series:; Body Material:Aluminum Alloy; Connecting Termination:Crimp; Connector Shell Size:16; Circular Contact Gender:Socket; Circular Shell Style:Right Angle Plug; Insert Arrangement:16-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |