Part Details for KPSE08B16-8P by ITT Interconnect Solutions
Overview of KPSE08B16-8P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for KPSE08B16-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08B16-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPSE08B16-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08B16-8P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 8C 8#16 PIN PLUG | 0 |
|
$200.2000 / $224.1000 | Order Now |
DISTI #
KPSE08B16-8P
|
PEI Genesis | KPSE 8C 8#16 PIN PLUG Min Qty: 1 | 110 |
|
$95.6600 / $159.4400 | Buy Now |
Part Details for KPSE08B16-8P
KPSE08B16-8P CAD Models
KPSE08B16-8P Part Data Attributes
|
KPSE08B16-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08B16-8P
ITT Interconnect Solutions
Circular Connector; No. of Contacts:8; Series:; Body Material:Aluminum Alloy; Connecting Termination:Crimp; Connector Shell Size:16; Circular Contact Gender:Pin; Circular Shell Style:Right Angle Plug; Insert Arrangement:16-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |