Part Details for KPSE08B14-15P by ITT Interconnect Solutions
Overview of KPSE08B14-15P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08B14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7667
|
Newark | Itt Cannon |Itt Cannon KPSE08B14-15P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.2000 / $117.6200 | Buy Now |
DISTI #
KPSE08B14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp RA Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPSE08B14-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08B14-15P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 15C 14#20 1#16 PIN PLUG | 0 |
|
$95.0200 / $111.4000 | Order Now |
DISTI #
70875044
|
RS | Circular Connector, 15-Pos, 14 # 20 1 # 16 Pin, Plug, KPSE Series | ITT Cannon KPSE08B14-15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.3200 / $113.3100 | RFQ |
|
Onlinecomponents.com | MIL Series Circular Connector - 90° Angle Plug - Shell 14 - 15 Contacts - Crimp Pins Supplied - Aluminum Alloy | 0 |
|
$75.2000 / $99.1700 | Buy Now |
|
Master Electronics | MIL Series Circular Connector - 90° Angle Plug - Shell 14 - 15 Contacts - Crimp Pins Supplied - Aluminum Alloy | 0 |
|
$75.2000 / $99.1700 | Buy Now |
Part Details for KPSE08B14-15P
KPSE08B14-15P CAD Models
KPSE08B14-15P Part Data Attributes:
|
KPSE08B14-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08B14-15P
ITT Interconnect Solutions
KPSE 15C 14#20 1#16 PIN PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |