Part Details for KPSE08B10-6P by ITT Interconnect Solutions
Overview of KPSE08B10-6P by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08B10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70875036
|
RS | Mini Circular Connector, 6-Pos, 6 # 20 Pin, Plug, KPSE Series | ITT Cannon KPSE08B10-6P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.4300 / $121.5900 | RFQ |
Part Details for KPSE08B10-6P
KPSE08B10-6P CAD Models
KPSE08B10-6P Part Data Attributes:
|
KPSE08B10-6P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08B10-6P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPSE08; No. of Contacts:6; Connector Shell Size:10; Connecting Termination:Crimp; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:10-6 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |