Part Details for KPSE08A16-8P by ITT Interconnect Solutions
Overview of KPSE08A16-8P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE08A16-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08A16-8P-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$117.9022 / $172.3200 | Buy Now |
DISTI #
CAN KPSE08A16-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN KPSE08A16-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 26 Factory Stock |
|
$148.6700 / $258.2970 | Buy Now |
DISTI #
KPSE08A16-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPSE08A16-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE08A16-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPSE08A16-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08A16-8P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 8C 8#16 PIN PLUG | 0 |
|
$189.8400 / $212.5100 | Order Now |
DISTI #
80968632
|
Verical | Conn Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$176.1984 | Buy Now |
DISTI #
63420846
|
Verical | Conn Circular PIN 8 POS Crimp RA Cable Mount 8 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$233.4888 | Buy Now |
Part Details for KPSE08A16-8P
KPSE08A16-8P CAD Models
KPSE08A16-8P Part Data Attributes
|
KPSE08A16-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08A16-8P
ITT Interconnect Solutions
Circular Connector; No. of Contacts:8; Series:; Body Material:Aluminum Alloy; Connecting Termination:Crimp; Connector Shell Size:16; Circular Contact Gender:Pin; Circular Shell Style:Right Angle Plug; Insert Arrangement:16-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |