Part Details for KPSE08A16-26P by ITT Interconnect Solutions
Results Overview of KPSE08A16-26P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPSE08A16-26P Information
KPSE08A16-26P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for KPSE08A16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPSE08A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPSE08A16-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPSE08A16-26P
|
Mouser Electronics | Circular MIL Spec Connector KPSE 26C 26#20 PIN PLUG | 0 |
|
$196.9400 / $220.4400 | Order Now |
DISTI #
70875031
|
RS | Circular Connector, 26C 26 # 20 Pin, Plug, KPSE Series | ITT Cannon KPSE08A16-26P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.6000 / $143.0400 | RFQ |
DISTI #
77618421
|
Verical | Conn Circular PIN 26 POS Crimp RA Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$189.2333 / $229.2730 | Buy Now |
DISTI #
61626282
|
Verical | Conn Circular PIN 26 POS Crimp RA Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$305.3663 | Buy Now |
DISTI #
KPSE08A16-26P
|
PEI Genesis | KPSE 26C 26#20 PIN PLUG Min Qty: 1 | 27 |
|
$145.5200 / $154.4700 | Buy Now |
Part Details for KPSE08A16-26P
KPSE08A16-26P CAD Models
KPSE08A16-26P Part Data Attributes
|
KPSE08A16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE08A16-26P
ITT Interconnect Solutions
CONN PLUG 26POS INLINE RA PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |